Danaher SLI2400XR technical specifications.
| Approvals | UL, CE |
| Cord Length | 12foot |
| Height | 88.9mm |
| Mount | Rack |
| Weight | 81.6lb |
| Width | 483mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher SLI2400XR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
