Danaher STL120 technical specifications.
| Connector Type A | Plug |
| Current Rating | 1A |
| Insulation Color | Grey |
| Insulation Material | Silicone |
| Lead Length | 1.2m |
| Reach SVHC Compliant | Unknown |
| Series | ScopeMeter® 120 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Danaher STL120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.