Danaher STL120-III technical specifications.
| Bandwidth | 12.5MHz |
| Package/Case | 600 |
| Color | Grey, Red |
| Lead Length | 1.2m |
| Length | 1.2m |
| Series | Fluke Connect™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Danaher STL120-III to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.