Danaher SV225 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3 |
| Reach SVHC Compliant | No |
| Series | SV225 |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher SV225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
