UPS, 670W; Power Supply Applications: ITE & General; No. of Outlets: 6Outlets; Capacity (VA / W): 1kVA / 670W; Input...
Danaher SW1000X technical specifications.
| Height | 224mm |
| Length | 434mm |
| Output Current | 4.4A |
| Width | 178mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher SW1000X to view detailed technical specifications.
No datasheet is available for this part.