Danaher TBS1052B technical specifications.
| Bandwidth | 50MHz |
| Display Type | LCD |
| Height | 6.22inch |
| Input Impedance | 1MR |
| Interface | USB |
| Length | 4.89inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | TBS1000B |
| Weight | 4.409lb |
| Width | 124.2mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher TBS1052B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
