Danaher TBS1152 technical specifications.
| Bandwidth | 150MHz |
| Display Type | LCD |
| Height | 158mm |
| Input Impedance | 1MR |
| Length | 326.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | TBS1000 |
| Weight | 2kg |
| Width | 124.2mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher TBS1152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
