Danaher TCP2020 technical specifications.
| Bandwidth | 50MHz |
| Lead Length | 2m |
| Mount | Clamp |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | TCP |
| RoHS | Compliant |
Download the complete datasheet for Danaher TCP2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
