Danaher TCP202A technical specifications.
| Bandwidth | 50MHz |
| Color | Black |
| Current Rating | 15A |
| Lead Length | 2m |
| Length | 2m |
| Mount | Clamp |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | TCP |
| RoHS | Compliant |
Download the complete datasheet for Danaher TCP202A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.