The TCP303 clamp probe is a high-accuracy measurement tool with a current rating of 150A and a bandwidth of 15MHz. It features a 1% accuracy and is approved to UL and CSA standards. The probe has a lead length of 2m and is designed for clamp mounting. It is part of the TCP series and weighs 1.455lb.
Danaher TCP303 technical specifications.
| Accuracy | 1% |
| Approvals | UL, CSA |
| Bandwidth | 15MHz |
| Color | Black |
| Current Rating | 150A |
| Lead Length | 2m |
| Load Current | 150A |
| Mount | Clamp |
| Package Quantity | 1 |
| Series | TCP |
| Weight | 1.455lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher TCP303 to view detailed technical specifications.
No datasheet is available for this part.