The TCP404XL is a clamp lead with an accuracy of 3% and a maximum operating temperature of 50°C. It has a bandwidth of 2MHz and is approved by UL and CSA. The lead is made of black material and has a length of 8m. It is part of the TCP series and weighs 0.88kg.
Danaher TCP404XL technical specifications.
| Accuracy | 3% |
| Approvals | UL, CSA |
| Bandwidth | 2MHz |
| Package/Case | 315 |
| Color | Black |
| Lead Length | 8m |
| Load Current | 750A |
| Max Operating Temperature | 50°C |
| Mount | Clamp |
| Reach SVHC Compliant | Unknown |
| Series | TCP |
| Weight | 0.88kg |
| RoHS | Compliant |
Download the complete datasheet for Danaher TCP404XL to view detailed technical specifications.
No datasheet is available for this part.