
The TDP0500 probe lead has a bandwidth of 500MHz and a maximum input voltage of 100V. It is packaged in a 100-unit quantity and has a lead length of 1.2m. The lead is black in color and weighs 5.15oz. The TDP0500 is part of the TDP series from Danaher.
Danaher TDP0500 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | 100 |
| Color | Black |
| Lead Length | 1.2m |
| Length | 107mm |
| Max Input Voltage | 100V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | TDP |
| Weight | 5.149998oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher TDP0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
