The TDS2002B is a 2-channel oscilloscope with a bandwidth of 60MHz and a sampling rate of 1GS/s. It features an LCD display and an input impedance of 1MR. The oscilloscope measures 158mm in height and 326.3mm in width, weighing 4.4lb. It is part of the TDS2000 series and is designed for use in test and measurement applications.
Danaher TDS2002B technical specifications.
| Bandwidth | 60MHz |
| Display Type | LCD |
| Height | 158mm |
| Input Impedance | 1MR |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | TDS2000 |
| Weight | 4.4lb |
| Width | 326.3mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher TDS2002B to view detailed technical specifications.
No datasheet is available for this part.