Danaher TDS2002C+P2220 technical specifications.
| Bandwidth | 70MHz |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Series | TDS2000 |
| Weight | 2kg |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TDS2002C+P2220 to view detailed technical specifications.
No datasheet is available for this part.