The TDS2022B is a 2-channel oscilloscope with a bandwidth of 200MHz and a sampling rate of 2GS/s. It features an LCD display and a USB interface. The device measures 158mm in height and 326.3mm in width, and weighs 4.4lb. The input impedance of the oscilloscope is 1MR. It is part of the TDS2000 series from Danaher.
Danaher TDS2022B technical specifications.
| Bandwidth | 200MHz |
| Display Type | LCD |
| Height | 158mm |
| Input Impedance | 1MR |
| Interface | USB |
| Number of Channels | 2 |
| Sampling Rate | 2GS/s |
| Series | TDS2000 |
| Weight | 4.4lb |
| Width | 326.3mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher TDS2022B to view detailed technical specifications.
No datasheet is available for this part.