Danaher TDS3054B technical specifications.
| Bandwidth | 500MHz |
| Height | 176mm |
| Input Impedance | 1MR |
| Number of Channels | 4 |
| Sampling Rate | 5GS/s |
| Series | TDS3000 |
| Weight | 3.2kg |
| Width | 375mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TDS3054B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.