Danaher TDS3BATC technical specifications.
| Capacity | 5.4ah |
| Chemistry/Technology | Lithium |
| Color | Grey |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 907g |
| RoHS | Compliant |
Download the complete datasheet for Danaher TDS3BATC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
