
Danaher THP0301-G technical specifications.
| Bandwidth | 300MHz |
| Package/Case | 300 |
| Color | Black, Green |
| Lead Length | 1.2m |
| Length | 1.2m |
| Max Input Voltage | 300V |
| Reach SVHC Compliant | Unknown |
| Series | TPH0301 |
| RoHS | Compliant |
Download the complete datasheet for Danaher THP0301-G to view detailed technical specifications.
No datasheet is available for this part.