Danaher THS3024-TK technical specifications.
| Bandwidth | 200MHz |
| Display Type | LCD |
| Height | 265mm |
| Interface | USB |
| Length | 190mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Ratings | IP41 |
| Sampling Rate | 5GS/s |
| Series | THS3000 |
| Weight | 2.2kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher THS3024-TK to view detailed technical specifications.
No datasheet is available for this part.