
This probe features a 2.6m lead length and a current rating of 20A. It is designed for use with oscilloscopes and multimeters, and is rated for a DC voltage of 5kV. The probe's connectors are a plug and clip type, suitable for cable mounting.
Danaher TL1550B technical specifications.
| Color | Black, Green, Red |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Current Rating | 20A |
| Lead Length | 2.6m |
| Length | 2.6m |
| Mount | Cable |
| Series | TL |
| Voltage Rating | 600V |
| DC Rated Voltage | 5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TL1550B to view detailed technical specifications.
No datasheet is available for this part.
