Danaher TL175E technical specifications.
| Connector Type A | Plug |
| Current Rating | 10A |
| Insulation Material | Silicone |
| Lead Length | 1.2m |
| Series | TwistGuard™ |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher TL175E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
