Danaher TL223-1 technical specifications.
| Lead Length | 1.5m |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Series | SureGrip™ |
| RoHS | Compliant |
Download the complete datasheet for Danaher TL223-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
