Danaher TL224 technical specifications.
| Approvals | UL |
| Body Material | Rubber |
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 10A |
| Insulation Material | Silicone |
| Lead Length | 1.5m |
| Length | 1.5m |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | SureGrip™ TL224 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher TL224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
