Danaher TL225-1 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 1.5m |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher TL225-1 to view detailed technical specifications.
No datasheet is available for this part.