Danaher TL26A technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Insulation Material | Silicone |
| Lead Length | 1.5m |
| Mount | Clip |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TL26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
