The 1kV 10A SureGrip TL27 Test Lead features black and red color coding, a 1.5m length, and a 1.5m lead length. It has a current rating of 10A and a voltage rating of 1kV. The lead is made of EPDM insulation material and is packaged in bulk. It is designed for use in test and measurement applications, specifically with oscilloscope and multimeter equipment.
Danaher TL27 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 10A |
| Insulation Material | EPDM |
| Lead Length | 1.5m |
| Length | 1.5m |
| Packaging | Bulk |
| Series | SureGrip™ TL27 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher TL27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.