
Danaher TL28A technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Current Rating | 10A |
| Insulation Material | Silicone |
| Lead Length | 1.52m |
| Length | 1.5m |
| Material | Copper |
| Mount | Clip |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Danaher TL28A to view detailed technical specifications.
No datasheet is available for this part.
