
Retractable test leads designed for oscilloscopes and multimeters. Features include a 2A current rating and a 300V voltage rating, with DC rated voltage also at 300V. Constructed with silicone insulation for durability. Each lead measures 76mm in length and is available in black and red colors. Supplied in bulk packaging with a package quantity of 3, and a case quantity of 300.
Danaher TL40 technical specifications.
| Package/Case | 300 |
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 2A |
| Insulation Material | Silicone |
| Length | 76mm |
| Package Quantity | 3 |
| Packaging | Bulk |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Danaher TL40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.