
High-quality test lead set featuring banana plugs for secure connections. Designed for oscilloscopes and multimeters, this lead set boasts a 10A current rating and a 1kV voltage rating, suitable for DC applications up to 1kV. Constructed with durable silicone insulation, the 48-inch leads are offered in black and red for easy identification.
Danaher TL71 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 10A |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Length | 48inch |
| Packaging | Bulk |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TL71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
