Danaher TL80A-1 technical specifications.
| Package/Case | 300 |
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 5A |
| Lead Length | 1m |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Danaher TL80A-1 to view detailed technical specifications.
No datasheet is available for this part.