
Electronic test probes designed for oscilloscopes and multimeters. Features include a 1kV voltage rating, 3A current rating, and 1-meter lead length. Each probe measures 4 inches in length and is constructed with durable materials. Available in black, grey, and red color options, these probes are supplied in bulk packaging with a quantity of three per package.
Danaher TL910 technical specifications.
| Color | Black, Grey, Red |
| Connector Type A | Plug |
| Current Rating | 3A |
| Lead Length | 1m |
| Length | 4inch |
| Package Quantity | 3 |
| Packaging | Bulk |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher TL910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
