Danaher TL935 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Nickel |
| Current Rating | 8A |
| Insulation Material | PVC |
| Lead Length | 1.2m |
| Length | 120cm |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TL935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
