Danaher TL940 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Mini Hook |
| Insulation Material | PVC |
| Length | 1.5m |
| Mount | Clip |
| Operating Supply Voltage | 60V |
| Packaging | Bulk |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TL940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
