Danaher TL950 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Length | 900mm |
| Length | 90cm |
| Mount | Clip |
| Operating Supply Voltage | 60V |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TL950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
