Danaher TL970 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Mini Hook |
| Insulation Material | PVC |
| RoHS | Compliant |
Download the complete datasheet for Danaher TL970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.