Danaher TLK-220 technical specifications.
| Color | Black, Red |
| Contact Material | Stainless Steel |
| Current Rating | 10A |
| Packaging | Case |
| Reach SVHC Compliant | Yes |
| Series | SureGrip™ |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TLK-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
