Danaher TLK-225 technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Insulation Material | Silicone |
| Length | 63inch |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SureGrip™ |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher TLK-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
