Danaher TLK282 technical specifications.
| Color | Black, Red |
| Package Quantity | 1 |
| Packaging | Case |
| Series | SureGrip™ |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TLK282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.