Danaher TLK291 technical specifications.
| Color | Black, Red |
| Current Rating | 500mA |
| Fuse | Yes |
| Max Operating Temperature | 113°C |
| Min Operating Temperature | 32°C |
| Mount | Socket |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher TLK291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
