Danaher TP165X technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Mount | Cable |
| Packaging | Bulk |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher TP165X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
