Danaher TP175 technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | TP175 |
| Voltage Rating | 1kV |
| Weight | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher TP175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
