Danaher TP220 technical specifications.
| Approvals | UL |
| Body Material | Rubber |
| Color | Black, Red |
| Contact Material | Stainless Steel |
| Current Rating | 10A |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | SureGrip™ TP220 |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TP220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
