Danaher TP74 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Current Rating | 10A |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Danaher TP74 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
