Danaher TP81 technical specifications.
| Color | Yellow |
| Lead/Base Style | Clip |
| Mount | Clip |
| Packaging | Bulk |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Danaher TP81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.