Danaher TP912 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 4inch |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TP912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.