Danaher TP920 technical specifications.
| Package/Case | 300 |
| Color | Black, Red |
| Current Rating | 3A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Danaher TP920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
