Danaher TPAK technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Clip |
| Packaging | Bulk |
| Series | ToolPak™ |
| Weight | 1.617lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher TPAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
