Danaher TPP0101-PK50 technical specifications.
| Bandwidth | 100MHz |
| Capacitance | 2E-11F |
| Color | Black |
| Lead Length | 1.3m |
| Length | 1.3m |
| Max Input Voltage | 300V |
| Resistance | 1000000R |
| Series | TPP |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TPP0101-PK50 to view detailed technical specifications.
No datasheet is available for this part.