Danaher TPP0201-PK50 technical specifications.
| Bandwidth | 200MHz |
| Color | Black |
| Length | 1.3m |
| Max Input Voltage | 300V |
| Series | TPP |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TPP0201-PK50 to view detailed technical specifications.
No datasheet is available for this part.