Danaher TPP0502 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | 300 |
| Lead Length | 1.3m |
| Length | 1.3m |
| Max Input Voltage | 300V |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | 4000, 5000 |
| RoHS | Compliant |
Download the complete datasheet for Danaher TPP0502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
